Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rating. Features 20% tolerance, 603mΩ ESR at 120Hz, and 1.75A ripple current. Designed for general purpose applications with a 2000-hour life at 85°C. Radial package measures 22mm diameter by 30mm height, with a 10mm lead pitch and snap-in termination for through-hole mounting.
Cornell Dubilier 380LQ331M250H022 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 603mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ331M250H022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.