Cornell Dubilier 380LQ472M080H452 technical specifications.
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 71mR |
| Height | 45mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ472M080H452 to view detailed technical specifications.
No datasheet is available for this part.