Cap Aluminum Lytic 56000uF 25V 20% (35 X 45mm) Snap-In 10mm 0.019 Ohm 8910mA 2000h 85°C
Cornell Dubilier 380LQ563M025A452 technical specifications.
| Capacitance | 56mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ563M025A452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.