
Standard aluminum electrolytic capacitor with 6.8mF capacitance and 50V DC rating. Features 20% tolerance, 73mR ESR at 120Hz, and 3.22A ripple current capability. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 25mm diameter and 30mm height.
Cornell Dubilier 380LQ682M050J022 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.22A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ682M050J022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.