
This 6.8mF aluminum electrolytic capacitor has a 100V voltage rating and a 20% tolerance. It is available in a radial package with a 35mm diameter and a 45mm height. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in bulk quantities.
Cornell Dubilier 380LQ682M100A452 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ682M100A452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
