Aluminum electrolytic capacitor, 820µF capacitance, 250V DC rated voltage, with 20% tolerance. Features 243mΩ ESR at 120Hz and a ripple current rating of 2.77A. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operating temperature range from -40°C to 85°C, with a 2000-hour life expectancy at rated conditions. Dimensions are 30mm diameter and 30mm height.
Cornell Dubilier 380LQ821M250K022 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 243mR |
| Height | 30mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.77A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ821M250K022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.