
This 22mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF with a tolerance of 20% and a voltage rating of 100V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 100 units.
Cornell Dubilier 380LX122M100H032 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 195mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX122M100H032 to view detailed technical specifications.
No datasheet is available for this part.