Cornell Dubilier's 380LX151M200H202 is a 150uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 22mm diameter and 20mm height. The capacitor is designed for through-hole mounting with a 10mm lead pitch. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Cornell Dubilier 380LX151M200H202 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 20mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX151M200H202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.