
Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rated voltage. Features 20% tolerance, 900mA ripple current, and 0.905Ω ESR at 120Hz. Snap-in termination, radial package with 25mm diameter, 20mm height, and 10mm lead pitch. Operates from -40°C to 85°C with a 3000-hour life rating. RoHS compliant.
Cornell Dubilier 380LX221M200J202 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 905mR |
| Height | 20mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.905R |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX221M200J202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.