Cornell Dubilier 380LX223M080A102 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.134inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 105mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 9.86A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 5.079451oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX223M080A102 to view detailed technical specifications.
No datasheet is available for this part.