Aluminum electrolytic capacitor with 33,000µF capacitance and 35V DC rated voltage. Features 20% tolerance, 18mΩ ESR at 120Hz, and a ripple current rating of 7.15A. This radial component has a 35mm diameter and 50mm height, with a 10mm lead pitch and snap-in termination for through-hole PCB mounting. Operating temperature range is -40°C to 85°C with a 3000-hour life expectancy.
Cornell Dubilier 380LX333M035A052 technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.018R |
| Ripple Current | 7.15A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX333M035A052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.