Aluminum electrolytic capacitor with 47µF capacitance and 450V DC rated voltage. Features 20% tolerance, 4.23Ω ESR at 120Hz, and 300mA ripple current. Snap-in termination, radial package with 25mm diameter and 20mm height, 10mm lead pitch. Rated for 3000 hours at 85°C, with a minimum operating temperature of -25°C. RoHS compliant.
Cornell Dubilier 380LX470M450J202 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 4.23R |
| Height | 20mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.23R |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX470M450J202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.