
The Cornell Dubilier 380LX471M350K052 is a 470uF aluminum electrolytic capacitor with a 350V voltage rating. It has a radial package with a 30mm diameter and 50mm length, and is designed for through-hole mounting. The capacitor has an ESR of 390mR and a ripple current of 2.4A. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Cornell Dubilier 380LX471M350K052 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 1.86952oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX471M350K052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.