
Cornell Dubilier 380LX471M500A072 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 353mR |
| Height - Seated (Max) | 2.835inch |
| Lead Pitch | 0.394inch |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 3.456848oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX471M500A072 to view detailed technical specifications.
No datasheet is available for this part.