
This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads and a voltage rating of 25 volts with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 25mm and a length of 20mm, and is available in bulk quantities. It is compliant with RoHS regulations and has a maximum operating life of 3000 hours.
Cornell Dubilier 380LX472M025J202 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 125mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX472M025J202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.