
This radial aluminum electrolytic capacitor has a capacitance of 4.7mF and a voltage rating of 35V with a tolerance of 20%. It is designed to handle a ripple current of 3.3A and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 22mm and a height of 30mm, and is available in a bulk packaging quantity of 100. It is RoHS compliant and has a termination type of snap in.
Cornell Dubilier 380LX472M035H022 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX472M035H022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.