This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads and a voltage rating of 35 volts. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. The capacitor is packaged in a radial case with a diameter of 30mm and a height of 20mm. It has a lead pitch of 10mm and a length of 20mm, and is available in quantities of 100 in bulk packaging.
Cornell Dubilier 380LX472M035K202 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 20mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX472M035K202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.