
Polarized aluminum electrolytic capacitor, 4700µF capacitance, 63V DC rated voltage, with a 20% tolerance. Features 80mΩ ESR at 120Hz test frequency and a ripple current rating of 4.9A. Operates from -40°C to 85°C with a 3000-hour life expectancy. Through-hole mounting with a 10mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Cornell Dubilier 380LX472M063K022 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 4.9A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX472M063K022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
