
Aluminum electrolytic capacitor, 47000µF capacitance, 35V DC voltage rating, 20% tolerance. Features a 35mm diameter, 80mm height, and 10mm lead pitch for through-hole mounting with snap-in termination. Offers low 0.015 Ohm ESR and high 9.5A ripple current capability, operating from -40°C to 85°C with a 3000-hour lifespan at rated conditions.
Cornell Dubilier 380LX473M035A082 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Features | General Purpose |
| Height | 80mm |
| Height - Seated (Max) | 3.15inch |
| Lead Pitch | 10mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 9.5A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX473M035A082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.