Aluminum electrolytic capacitor with 5.6mF capacitance and 35V DC rating. Features 20% tolerance, 83mR ESR at 120Hz, and 3.4A ripple current. Radial package with 10mm lead pitch, 22mm diameter, and 30mm height. Snap-in termination for through-hole mounting, rated for 3000 hours at 85°C.
Cornell Dubilier 380LX562M035H022 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 83mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.083R |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX562M035H022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.