
Aluminum electrolytic capacitor with 5.6mF capacitance and 200V DC rated voltage. Features 20% tolerance, 38mΩ ESR at 120Hz, and 8.9A ripple current capability. Designed for through-hole mounting with snap-in terminals, this radial component measures 35mm in diameter and 105mm in length. Operating temperature range is -40°C to 85°C, with a rated life of 3000 hours.
Cornell Dubilier 380LX562M200A102 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 38mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 105mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 8.9A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 5.079451oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX562M200A102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.