Aluminum electrolytic capacitor with 68µF capacitance and 400V DC rating. Features 2.93Ω ESR at 120Hz, 350mA ripple current, and 20% tolerance. Snap-in termination with a 10mm lead pitch, measuring 25mm in diameter and 20mm in height. Rated for 3000 hours at 85°C, with a minimum operating temperature of -25°C. RoHS compliant.
Cornell Dubilier 380LX680M400J202 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 2.93R |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 2.93R |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.564383oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX680M400J202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.