
Standard aluminum electrolytic capacitor with 680µF capacitance and 250V DC rated voltage. Features 20% tolerance, 293mΩ ESR at 120Hz, and 2.5A ripple current capability. Snap-in termination for through-hole mounting, with a 10mm lead pitch and 0.8mm lead diameter. Operating temperature range from -40°C to 85°C, with a 3000-hour life expectancy at rated conditions. Dimensions are 35mm diameter and 30mm height.
Cornell Dubilier 380LX681M250A022 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 293mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX681M250A022 to view detailed technical specifications.
No datasheet is available for this part.