This aluminum cylindrical can electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 500VDC. It features a 20% tolerance and a standard ESR type. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 85°C and has a lifetime of 3000 hours.
Cornell Dubilier 380LX681M500N0822 technical specifications.
| Capacitance | 680uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.244Ohm |
| Ripple Current | 3210mA |
| Lifetime | 3000h |
| Size | 40 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 380LX681M500N0822 to view detailed technical specifications.
No datasheet is available for this part.