Aluminum electrolytic capacitor, 6.8mF capacitance, 100V DC rated voltage, and 20% tolerance. Features 50mR ESR at 120Hz, 6.6A ripple current, and a 3000-hour life at 85°C. Radial package with snap-in termination, measuring 35mm diameter and 50mm height. Through-hole mounting with a 10mm lead pitch.
Cornell Dubilier 380LX682M100A052 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 50mm |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 80 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.05R |
| Ripple Current | 6.6A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX682M100A052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.