
The Cornell Dubilier 380LX821M200K022 is an 820uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 30mm diameter and a 30mm length. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a 20% tolerance. The capacitor is rated for 3000 hours of life and has a ripple current of 2.93A.
Cornell Dubilier 380LX821M200K022 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 243mR |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX821M200K022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
