This aluminum electrolytic capacitor features a capacitance of 820uF, a DC rated voltage of 200VDC, and a tolerance of 20%. It has a standard ESR and is designed for through hole mounting. The capacitor measures 30mm in diameter and 35mm in height, with a weight of 40g. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier 380LX821M200K032 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 30 |
| Product Weight (g) | 40 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 35 |
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.243Ohm |
| Ripple Current | 2900mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 380LX821M200K032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.