
Aluminum electrolytic capacitor with 8.2mF capacitance and 50V DC voltage rating. Features 20% tolerance, 40mΩ ESR at 120Hz, and 4.4A ripple current capability. Designed for through-hole mounting with snap-in terminations, measuring 30mm in diameter and 35mm in height. Operates from -40°C to 85°C with a rated life of 3000 hours.
Cornell Dubilier 380LX822M050K032 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.04R |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | 380LX |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1.410958oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LX822M050K032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.