Cornell Dubilier 381223M025A042E technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | 381 |
| Termination | Snap in |
| DC Rated Voltage | 25V |
| Weight | 2.186986oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381223M025A042E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.