Cornell Dubilier 381EL151M450A022 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 980mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL151M450A022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.