
Cornell Dubilier 381EL151M450K042 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 980mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 381EL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.552054oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381EL151M450K042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.