Cornell Dubilier 381L332M016H012 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 0.87inch |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 141mR |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 0.98inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | 381L |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381L332M016H012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.