
Aluminum electrolytic capacitor with 10mF capacitance and 50V DC rated voltage. Features 20% tolerance, 4A ripple current, and 41mR ESR at 120Hz. Snap-in termination, radial package with 30mm diameter and 40mm height, 10mm lead pitch. Operates from -40°C to 105°C with a 2000-hour life rating.
Cornell Dubilier 381LQ103M050K042 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1.552054oz |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ103M050K042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
