Cornell Dubilier 381LQ123M016J012 technical specifications.
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ123M016J012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.