Standard aluminum electrolytic capacitor with 12,000µF capacitance and 50V DC working voltage. Features 20% tolerance, 35mΩ ESR at 120Hz, and 4.5A ripple current capability. Snap-in termination for through-hole mounting, with a 30mm diameter and 45mm height. Operates from -40°C to 105°C with a 2000-hour life rating.
Cornell Dubilier 381LQ123M050K452 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 1.69315oz |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ123M050K452 to view detailed technical specifications.
No datasheet is available for this part.