Cap Aluminum Lytic 12000uF 50V 20% (30 X 45mm) Snap-In 10mm 0.035 Ohm 4500mA 2000h 105°C
Cornell Dubilier 381LQ123M050K452+D technical specifications.
| Capacitance | 12000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.035Ohm |
| Ripple Current | 4500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 381LQ123M050K452+D to view detailed technical specifications.
No datasheet is available for this part.