Cornell Dubilier 381LQ152M100H032 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 166mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ152M100H032 to view detailed technical specifications.
No datasheet is available for this part.