Aluminum electrolytic capacitor with 1500µF capacitance and 200V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. Offers 2.8A ripple current and 133mΩ ESR at 120Hz. This through-hole component has a 30mm diameter, 40mm height, and 10mm lead pitch, with snap-in terminals.
Cornell Dubilier 381LQ152M200K042 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 133mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1.552054oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ152M200K042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.