
This 1.8mF aluminum electrolytic capacitor has a DC rated voltage of 100V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a maximum operating life of 2000 hours. The capacitor is packaged in a through-hole configuration with a diameter of 25mm and a length of 35mm. It is RoHS compliant and has a lead pitch of 10mm.
Cornell Dubilier 381LQ182M100J032 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 138mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ182M100J032 to view detailed technical specifications.
No datasheet is available for this part.