Polarized aluminum electrolytic capacitor, 220µF capacitance, 400V DC rated voltage, with a tolerance of ±20%. Features a radial package for through-hole PCB mounting, a diameter of 25mm, and a height of 35mm. Offers an ESR of 829mΩ at 120Hz, a ripple current of 1.1A, and a rated life of 2000 hours at 105°C. RoHS compliant.
Cornell Dubilier 381LQ221M400J032 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 829mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ221M400J032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.