
Aluminum electrolytic capacitor with 220µF capacitance and 450V DC rating. Features 20% tolerance, 829mΩ ESR at 120Hz, and 1A ripple current. Snap-in radial package measures 30mm in diameter and height, with a 10mm lead pitch. Designed for general purpose applications, operating from -25°C to 105°C with a 2000-hour life expectancy. Through-hole mounting for PCB assembly.
Cornell Dubilier 381LQ221M450K022 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 829mR |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ221M450K022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
