This 22mF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 10V and has a tolerance of 20%. The capacitor is RoHS compliant and has a termination type of snap in. It measures 22mm in diameter and 35mm in length, with a lead pitch of 10mm.
Cornell Dubilier 381LQ223M010H032 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 41mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Weight | 0.776027oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ223M010H032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.