
Cornell Dubilier 381LQ273M010K012 technical specifications.
| Capacitance | 27mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 34mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ273M010K012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
