
Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rated voltage. Features 20% tolerance, 502mΩ ESR at 120Hz, and 1.2A ripple current. Snap-in radial package measures 25mm x 25mm with a 10mm lead pitch. Designed for through-hole mounting, operating from -40°C to 105°C with a 2000-hour life expectancy.
Cornell Dubilier 381LQ331M250J012 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.705479oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ331M250J012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
