
330µF, 350V aluminum electrolytic capacitor with 20% tolerance. Features a 25mm diameter, 40mm height, and 10mm lead pitch for through-hole mounting. Offers 0.502 Ohm ESR at 120Hz and a ripple current rating of 1.2A. Designed for general-purpose applications, this snap-in terminal capacitor operates from -25°C to 105°C with a 2000-hour life expectancy.
Cornell Dubilier 381LQ331M350J042 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 1.093493oz |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ331M350J042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.