
The 381LQ331M350K022 is a 330uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a radial package with a diameter of 30mm and a length of 30mm, and is designed for through-hole mounting. The capacitor has an ESR of 502mR and a ripple current of 1.2A. It operates over a temperature range of -25°C to 105°C and has a life expectancy of 2000 hours. The 381LQ331M350K022 is RoHS compliant and available in bulk packaging.
Cornell Dubilier 381LQ331M350K022 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 502mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ331M350K022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
