
This 3.3 millifarad aluminum electrolytic capacitor has an 80V voltage rating and a 20% tolerance. It operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. The capacitor has a radial package with a 30mm diameter and a 30mm height, and it is packaged in bulk quantities of 100.
Cornell Dubilier 381LQ332M080K022 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ332M080K022 to view detailed technical specifications.
No datasheet is available for this part.