This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 450VDC. It features a low ESR type and a high ripple current rating of 1740. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -25°C to 105°C and has a lifetime of 2000 hours.
Cornell Dubilier 381LQ471M450A452+D technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.388Ohm |
| Ripple Current | 1740mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 381LQ471M450A452+D to view detailed technical specifications.
No datasheet is available for this part.