This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 450VDC with a tolerance of 20%. It features a low ESR and high ripple current, making it suitable for various applications. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate within a temperature range of -25°C to 105°C.
Cornell Dubilier 381LQ471M450A452A technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.388Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1740mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 381LQ471M450A452A to view detailed technical specifications.
No datasheet is available for this part.