Aluminum electrolytic capacitor, polarized, with 560µF capacitance and 250V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Radial package with 10mm lead pitch, 0.8mm lead diameter, and through-hole mounting for PCB applications. Includes 1.5A ripple current capability and 296mΩ ESR at 120Hz.
Cornell Dubilier 381LQ561M250J032 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 296mR |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | 381LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381LQ561M250J032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.